BLM18EG221TN1C
vs
BBPY00321611102Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
220 OHM Ω
|
1000 OHM Ω
|
Packing Method |
BULK
|
TR, PAPER, 7 INCH
|
Rated Current |
1 A
|
1.2 A
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Width |
|
1.6 mm
|
|
|
|
Compare BLM18EG221TN1C with alternatives
Compare BBPY00321611102Y00 with alternatives