BLM18HD471SN1K
vs
BLM18HD471SH1
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
MONOLITHIC TYPE
|
|
DC Resistance-Max |
1.2 Ω
|
1.2 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
470 OHM Ω
|
470 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.1 A
|
0.1 A
|
Terminal Finish |
TIN
|
TIN
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Number of Terminals |
|
2
|
|
|
|
Compare BLM18HD471SN1K with alternatives
Compare BLM18HD471SH1 with alternatives