BLM18KG121TN1D vs CB2012PK500E feature comparison

BLM18KG121TN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

CB2012PK500E Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD SAMWHA CAPACITOR GROUP
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.03 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.6 mm 1.25 mm
JESD-609 Code e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω 50 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish TIN
Width 0.8 mm 1.25 mm
Base Number Matches 1 1

Compare BLM18KG121TN1D with alternatives

Compare CB2012PK500E with alternatives