BLM21PG220SN1
vs
WB201209F050QLT60
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
WALSIN TECHNOLOGY CORP
|
Package Description |
EIA STD PACKAGE SIZE 0805
|
LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
NICKEL BARRIER TERMINATION
|
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.85 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
22 OHM Ω
|
5 OHM Ω
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
TIN
|
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TAPE AND REEL
|
Width |
|
1.25 mm
|
|
|
|
Compare BLM21PG220SN1 with alternatives
Compare WB201209F050QLT60 with alternatives