BLM31PG601SN1L
vs
ACML-0805-26-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
ABRACON LLC
|
Package Description |
EIA STD PACKAGE SIZE 1206, 2 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
18 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
MONOLITHIC TYPE
|
TAPE AND REEL
|
Case Code |
1206
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.08 Ω
|
0.05 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
0.85 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
3.2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
26 OHM Ω
|
Package Material |
CERAMIC
|
|
Packing Method |
TAPE
|
TAPE AND REEL
|
Rated Current |
1 A
|
1.5 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLM31PG601SN1L with alternatives
Compare ACML-0805-26-T with alternatives