BLM41PG600SH1
vs
ABPY00201209100Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.6 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
60 OHM Ω
|
10 OHM Ω
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
TIN
|
|
Width |
1.6 mm
|
1.25 mm
|
Base Number Matches |
1
|
4
|
Additional Feature |
|
IATF16949
|
Packing Method |
|
TR, 7 INCH
|
Screening Level |
|
AEC-Q200
|
|
|
|
Compare BLM41PG600SH1 with alternatives
Compare ABPY00201209100Y00 with alternatives