BLM41PG600SN1J
vs
MFBM1V2012-070-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
EATON CORP
|
Package Description |
EIA STD PACKAGE SIZE 1806, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Additional Feature |
MONOLITHIC TYPE
|
|
DC Resistance-Max |
0.01 Ω
|
0.01 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.6 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
60 OHM Ω
|
7 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 Inch
|
Rated Current |
6 A
|
6 A
|
Terminal Finish |
Tin (Sn)
|
|
Width |
1.6 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare BLM41PG600SN1J with alternatives
Compare MFBM1V2012-070-R with alternatives