BLU45/12 vs 2SC2783 feature comparison

BLU45/12 North American Philips Discrete Products Div

Buy Now Datasheet

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Package Description , Ceramic, 2-13c1a, 6 Pin
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
Collector Current-Max (IC) 9 A 8 A
Configuration Single Single
DC Current Gain-Min (hFE) 15
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 87 W
Surface Mount No Yes
Base Number Matches 3 1
Pin Count 6
Collector-Base Capacitance-Max 150 Pf
Collector-Emitter Voltage-Max 16 V
Highest Frequency Band Very High Frequency Band
JESD-30 Code O-CXFM-F6
Number of Terminals 6
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Qualification Status Not Qualified
Terminal Form Flat
Terminal Position Unspecified
Transistor Application Amplifier
Transistor Element Material Silicon