BLU45/12 vs MS1480 feature comparison

BLU45/12 Philips Semiconductors

Buy Now Datasheet

MS1480 Microsemi Corporation (now Microchip)

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Package Description , Flange Mount, O-Cxfm-F6
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 9 A 10 A
Configuration Single Single
DC Current Gain-Min (hFE) 15 20
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 87 W 175 W
Surface Mount No Yes
Base Number Matches 3 2
Pin Count 6
Case Connection Emitter
Highest Frequency Band Ultra High Frequency Band
JESD-30 Code O-CXFM-F6
JESD-609 Code e0
Number of Terminals 6
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Qualification Status Not Qualified
Terminal Finish Tin Lead
Terminal Form Flat
Terminal Position Unspecified
Transistor Application Amplifier
Transistor Element Material Silicon