BLUENRG-M0L
vs
BLUENRG-M0A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Package Description |
MODULE-11
|
MODULE-11
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
15 Weeks
|
15 Weeks
|
Date Of Intro |
2019-06-14
|
2019-06-14
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
JESD-30 Code |
R-XXMA-N11
|
R-XXMA-N11
|
Length |
13.5 mm
|
13.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
11
|
11
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Seated Height-Max |
2.5 mm
|
2.5 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
20
|
20
|
Width |
11.5 mm
|
11.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLUENRG-M0L with alternatives
Compare BLUENRG-M0A with alternatives