Part Details for BLUENRG-M0L by STMicroelectronics
Overview of BLUENRG-M0L by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLUENRG-M0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9522
|
Newark | Bluetooth Module, -85Dbm, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics BLUENRG-M0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2773 |
|
$6.5900 / $11.9200 | Buy Now |
DISTI #
497-BLUENRG-M0LCT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5640 In Stock |
|
$6.1682 / $10.9700 | Buy Now |
DISTI #
BLUENRG-M0L
|
Avnet Americas | Bluetooth v4.2 Low Energy Network Processor Module 3.3V 11-Pin SMD Module T/R - Bulk (Alt: BLUENRG-M0L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9038 / $6.7181 | Buy Now |
DISTI #
511-BLUENRG-M0L
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Very low power network processor module for Bluetooth®, low energy v4.2 RoHS: Compliant | 3257 |
|
$6.0000 / $10.6000 | Buy Now |
|
STMicroelectronics | Very low power network processor module for Bluetooth®, low energy v4.2 RoHS: Compliant Min Qty: 1 | 3257 |
|
$6.5000 / $10.3900 | Buy Now |
|
Future Electronics | BlueNRG-M0 Series 3.6 V 6 dBm Very Low Power Network Processor Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.7000 | Buy Now |
|
Ameya Holding Limited | 13123 |
|
RFQ | ||
DISTI #
BLUENRG-M0L
|
Avnet Silica | Bluetooth v4.2 Low Energy Network Processor Module 3.3V 11-Pin SMD Module T/R (Alt: BLUENRG-M0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 35000 |
|
Buy Now | |
DISTI #
BLUENRG-M0L
|
EBV Elektronik | Bluetooth v4.2 Low Energy Network Processor Module 3.3V 11-Pin SMD Module T/R (Alt: BLUENRG-M0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
LCSC | 6dBm BlueNRG-MS SPI SMD-11P Bluetooth Modules ROHS | 1 |
|
$7.8900 / $9.9289 | Buy Now |
Part Details for BLUENRG-M0L
BLUENRG-M0L CAD Models
BLUENRG-M0L Part Data Attributes:
|
BLUENRG-M0L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-M0L
STMicroelectronics
Very low power network processor module for Bluetooth® low energy v4.2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XXMA-N11 | |
Length | 13.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.5 mm |
Alternate Parts for BLUENRG-M0L
This table gives cross-reference parts and alternative options found for BLUENRG-M0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLUENRG-M0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLUENRG-M0A | Very low power network processor module for Bluetooth® low energy v4.2 | STMicroelectronics | BLUENRG-M0L vs BLUENRG-M0A |