If you like Findchips… You will love Findchips PRO. Try it Now.
BM2904N Baneasa SABuy Now Datasheet |
AN6574 Panasonic Electronic ComponentsBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | BANEASA S A | PANASONIC CORP |
Part Package Code | DIP | DIP |
Package Description | DIP, | DIP, DIP14,.3 |
Pin Count | 8 | 14 |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.33.00.01 | 8542.33.00.01 |
Amplifier Type | OPERATIONAL AMPLIFIER | OPERATIONAL AMPLIFIER |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | 5000 µV |
JESD-30 Code | R-PDIP-T8 | R-PDIP-T14 |
Number of Functions | 2 | 4 |
Number of Terminals | 8 | 14 |
Operating Temperature-Max | 70 °C | 70 °C |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | IN-LINE |
Qualification Status | Not Qualified | Not Qualified |
Slew Rate-Nom | 0.6 V/us | |
Surface Mount | NO | NO |
Temperature Grade | COMMERCIAL | COMMERCIAL |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Position | DUAL | DUAL |
Unity Gain BW-Nom | 1000 kHz | |
Base Number Matches | 1 | 2 |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 1 µA | |
Frequency Compensation | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | +-15 V | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Voltage Gain-Min | 31620 | |