If you like Findchips… You will love Findchips PRO. Try it Now.
BM2904N Baneasa SABuy Now Datasheet |
LF155AT Raytheon SemiconductorBuy Now Datasheet |
|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | BANEASA S A | RAYTHEON SEMICONDUCTOR |
Part Package Code | DIP | |
Package Description | DIP, | , CAN8,.2 |
Pin Count | 8 | |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | OPERATIONAL AMPLIFIER |
Average Bias Current-Max (IIB) | 0.25 µA | 0.025 µA |
Common-mode Reject Ratio-Nom | 70 dB | 100 dB |
Input Offset Voltage-Max | 7000 µV | 2500 µV |
JESD-30 Code | R-PDIP-T8 | O-MBCY-W8 |
Number of Functions | 2 | 1 |
Number of Terminals | 8 | 8 |
Operating Temperature-Max | 70 °C | 125 °C |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | METAL |
Package Code | DIP | |
Package Shape | RECTANGULAR | ROUND |
Package Style | IN-LINE | CYLINDRICAL |
Qualification Status | Not Qualified | Not Qualified |
Slew Rate-Nom | 0.6 V/us | 6 V/us |
Surface Mount | NO | NO |
Temperature Grade | COMMERCIAL | MILITARY |
Terminal Form | THROUGH-HOLE | WIRE |
Terminal Position | DUAL | BOTTOM |
Unity Gain BW-Nom | 1000 kHz | 6000 kHz |
Base Number Matches | 1 | 2 |
Rohs Code | No | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Frequency Compensation | YES | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Package Equivalence Code | CAN8,.2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | +-15/+-20 V | |
Slew Rate-Min | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 25000 | |