BM77SPP03MC2-0004AA vs BM77SPP03MC2-000AAA feature comparison

BM77SPP03MC2-0004AA Microchip Technology Inc

Buy Now Datasheet

BM77SPP03MC2-000AAA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MODULE-30 MODULE-30
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 112 Mbps 112 Mbps
JESD-30 Code R-XXMA-N30 R-XXMA-N30
Length 15 mm 15 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 30 30
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Equivalence Code MODULE,30LEAD(UNSPEC) MODULE,30LEAD(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 250
Seated Height-Max 1.86 mm 1.86 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.1 mm 1.1 mm
Terminal Position UNSPECIFIED UNSPECIFIED
Width 12 mm 12 mm
Base Number Matches 1 1

Compare BM77SPP03MC2-0004AA with alternatives

Compare BM77SPP03MC2-000AAA with alternatives