There are no models available for this part yet.
Overview of BM77SPP03MC2-0004AA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10410004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 100S 4P STB Vertical Receptacle. | |
51720-10410004AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 100S 4P STB Right Angle Header. |
Price & Stock for BM77SPP03MC2-0004AA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for BM77SPP03MC2-0004AA by Microchip Technology Inc
Part Data Attributes for BM77SPP03MC2-0004AA by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MODULE-30
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Data Rate
|
112 Mbps
|
JESD-30 Code
|
R-XXMA-N30
|
Length
|
15 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Equivalence Code
|
MODULE,30LEAD(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
250
|
Seated Height-Max
|
1.86 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.1 mm
|
Terminal Position
|
UNSPECIFIED
|
Width
|
12 mm
|
Alternate Parts for BM77SPP03MC2-0004AA
This table gives cross-reference parts and alternative options found for BM77SPP03MC2-0004AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM77SPP03MC2-0004AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM77SPP03MC2-000AAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0004AA vs BM77SPP03MC2-000AAA |
BM77SPP03MC2-000BAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0004AA vs BM77SPP03MC2-000BAA |
BM77SPP03MC2-0009AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0004AA vs BM77SPP03MC2-0009AA |