BMB-2G-0031B-N3
vs
BMB2B0120AN4
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 1806
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Output Impedance |
31 OHM Ω
|
120 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.5 A
|
0.5 A
|
Base Number Matches |
1
|
1
|
Height |
|
1.1 mm
|
Length |
|
3.2 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Width |
|
1.6 mm
|
|
|
|
Compare BMB-2G-0031B-N3 with alternatives
Compare BMB2B0120AN4 with alternatives