BMB0603A-121ETLF
vs
CB03YTYN680
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
68 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, 7 INCH
|
Rated Current |
0.4 A
|
0.4 A
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
2
|
|
|
|
Compare BMB0603A-121ETLF with alternatives
Compare CB03YTYN680 with alternatives