BMB0603A-601ETLF
vs
BLM18RK601SN1C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.45 Ω
|
0.6 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
0.2 A
|
0.2 A
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
MONOLITHIC TYPE
|
Number of Terminals |
|
2
|
|
|
|
Compare BMB0603A-601ETLF with alternatives
Compare BLM18RK601SN1C with alternatives