BMB0805B-601
vs
PMH0603-300
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.35 Ω
|
0.04 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.8 mm
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
30 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
0.2 A
|
2 A
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
0603
|
Case Code |
|
0603
|
Construction |
|
Multilayer Chip
|
Frequency-Max |
|
100 MHz
|
Frequency-Min |
|
100 MHz
|
|
|
|
Compare BMB0805B-601 with alternatives
Compare PMH0603-300 with alternatives