BMB1806-P2A-600ET vs BMB1806-P2A-600ETLF feature comparison

BMB1806-P2A-600ET TT Electronics Resistors

Buy Now Datasheet

BMB1806-P2A-600ETLF TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.3 mm 1.3 mm
Length 4.5 mm 4.5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 6 A 6 A
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare BMB1806-P2A-600ET with alternatives

Compare BMB1806-P2A-600ETLF with alternatives