BMB1806-P2A-600ET
vs
ABPY00201209100Y00
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
YAGEO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.01 Ω
|
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
1.3 mm
|
|
Length |
4.5 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
60 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Current |
6 A
|
|
Width |
1.6 mm
|
|
Base Number Matches |
2
|
4
|
|
|
|
Compare BMB1806-P2A-600ET with alternatives