BMC1JY0080AN
vs
BBBK00160808800Y00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
17 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
Length |
1.6 mm
|
1.6 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
80 OHM Ω
|
80 OHM Ω
|
Rated Current |
0.4 A
|
0.4 A
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR, PAPER, 7 INCH
|
|
|
|
Compare BMC1JY0080AN with alternatives
Compare BBBK00160808800Y00 with alternatives