BNC1216001 vs R141704000W feature comparison

BNC1216001 Xian Connector Technology Ltd

Buy Now Datasheet

R141704000W Radiall

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XIAN CONNECTOR TECHNOLOGY LTD RADIALL S A
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Adapter Style BNC-BNC BNC-BNC
Body/Shell Style JACK-JACK JACK-JACK
Connector Type RF CONNECTOR ADAPTER RF CONNECTOR ADAPTER
Contact Finish Mating AU AU ON NI
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Style COAX COAX
Dielectric Withstanding Voltage 1500VAC V
Durability 500 Cycles 500 Cycles
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Style STRAIGHT STRAIGHT
Operating Frequency-Max 4 GHz 4 GHz
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -65 °C -65 °C
VSWR 1.3 1.25
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 6 Weeks, 3 Days
Samacsys Manufacturer Radiall
Characteristic Impedance 50 Ω

Compare BNC1216001 with alternatives

Compare R141704000W with alternatives