BPS01-62-A-0-C vs SSHSM-117-S-02-GT-V feature comparison

BPS01-62-A-0-C Wave Tech Co Ltd

Buy Now Datasheet

SSHSM-117-S-02-GT-V Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WAVE TECH CO LTD MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature PAD + REEL PACKING HIGH TEMP, WITH PCB STANDOFF
Body Breadth 0.125 inch 0.098 inch
Body Depth 0.071 inch 0.335 inch
Body Length 1.22 inch 1.7 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD OVER NICKEL
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.556 mm 2.921 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 5.08 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62 17
Base Number Matches 1 1
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
JESD-609 Code e0

Compare BPS01-62-A-0-C with alternatives

Compare SSHSM-117-S-02-GT-V with alternatives