BQ24250RGET
vs
MP2624AGL-Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MONOLITHIC POWER SYSTEMS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Monolithic Power Systems (MPS)
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Input Voltage-Max |
10.5 V
|
|
Input Voltage-Min |
4.35 V
|
|
JESD-30 Code |
S-PQCC-N24
|
R-XQCC-N22
|
JESD-609 Code |
e4
|
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
24
|
22
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
VQCCN
|
Package Equivalence Code |
LCC24,.16SQ,20
|
LCC22,.16X.12,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.88 mm
|
1 mm
|
Supply Current-Max (Isup) |
5 mA
|
|
Supply Voltage-Max (Vsup) |
10.5 V
|
7 V
|
Supply Voltage-Min (Vsup) |
4.35 V
|
3.9 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Threshold Voltage-Nom |
+3.35V
|
+3V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
VQCCN, LCC22,.16X.12,20
|
Factory Lead Time |
|
24 Weeks
|
Adjustable Threshold |
|
YES
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare BQ24250RGET with alternatives