BQ25100AYFPT
vs
TPS2511QDGNRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
6.45 V
|
5.5 V
|
Input Voltage-Min |
4.45 V
|
4.5 V
|
JESD-30 Code |
R-XBGA-B6
|
S-PDSO-G8
|
JESD-609 Code |
e1
|
e4
|
Length |
1 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
HTSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.5 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6.45 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.45 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD SILVER
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.4 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
MSOP-8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustable Threshold |
|
YES
|
Number of Channels |
|
1
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
TSSOP8,.19
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max (Isup) |
|
0.23 mA
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare BQ25100AYFPT with alternatives
Compare TPS2511QDGNRQ1 with alternatives