BQ25886RGET
vs
LTC4283CUHF#TRPBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
HVQCCN,
|
QFN-38
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2019-05-28
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY MANAGEMENT CIRCUIT
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
Input Voltage-Max |
6.2 V
|
|
Input Voltage-Min |
3.9 V
|
|
JESD-30 Code |
S-PQCC-N24
|
R-PQCC-N38
|
JESD-609 Code |
e4
|
e3
|
Length |
4 mm
|
7 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
38
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1 mm
|
0.75 mm
|
Supply Voltage-Max (Vsup) |
6.2 V
|
5.35 V
|
Supply Voltage-Min (Vsup) |
3.9 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5.05 V
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Pin Count |
|
38
|
Manufacturer Package Code |
|
05-08-1701
|
Package Equivalence Code |
|
LCC38,.2X.28,20
|
Technology |
|
CMOS
|
|
|
|
Compare BQ25886RGET with alternatives
Compare LTC4283CUHF#TRPBF with alternatives