BQ3287AMT-I
vs
M48T86PC1TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Package Description |
DIP, DIP24,.6
|
DIP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
8
|
8
|
Information Access Method |
PARALLEL, MUXED BUS
|
PARALLEL, MUXED BUS
|
Interrupt Capability |
Y
|
|
JESD-30 Code |
R-XDMA-T24
|
R-PDIP-T24
|
Number of Terminals |
24
|
24
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
SECONDS
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Volatile |
NO
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
Length |
|
34.545 mm
|
On Chip Data RAM Width |
|
8
|
Output Clock Frequency-Max |
|
0.008192 MHz
|
RAM (words) |
|
114
|
Seated Height-Max |
|
9.65 mm
|
Supply Current-Max |
|
15 mA
|
Width |
|
15.24 mm
|
|
|
|
Compare BQ3287AMT-I with alternatives
Compare M48T86PC1TR with alternatives