If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Microcontrollers and Processors » Timers or RTCs

Filter Your Search
|
Bit Size (1)
Bus Compatibility (36)
Clock Frequency-Max (39)
-
External Data Bus Width (7)
-
Manufacturer (50)
Number of Bits (7)
Number of Timers (7)
-
Output Clock Frequency-Max (13)
-
RAM (words) (39)
Speed (2)
-
Supply Voltage-Nom (18)
-
Surface Mount (2)
-
-
-
-

1 - 20 of 12,419 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code
Part Life Cycle Code RAM (words) Number of Bits External Data Bus Width Clock Frequency-Max Number of Timers Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature Information Access Method
Interrupt Capability
On Chip Data RAM Width Power Supplies Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
Time-Min
Volatile
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
MC14541BDG
ON Semiconductor
$0.2517
Yes Active 3 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, 14 751A-03 compliant EAR99 8542.39.00.01 44 Weeks NULL
MC14541BDR2G
ON Semiconductor
$0.2556
Yes Active 3 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ON SEMICONDUCTOR SOIC SOP, 14 751A-03 compliant EAR99 8542.39.00.01 1 Week NULL
HEF4541BT,518
Nexperia
$0.4090
Active 1 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 15 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP, 14 SOT108-1 compliant 8542.39.00.01 HEF4541B - Programmable timer@en-us
HEF4541BT,512
Nexperia
$0.4327
Active 1 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 15 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 3 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP, 14 SOT108-1 compliant 8542.39.00.01 NXP HEF4541BT,512, Programmable Timer 36MHz, 3 → 15 V, 14-Pin SOIC
CP82C54Z
Renesas Electronics Corporation
$6.1299
Active 16 8 8 MHz 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C NOT APPLICABLE NOT APPLICABLE 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 31 mm RENESAS ELECTRONICS CORP PDIP DIP, 24 E24.624 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
MC14536BDWG
ON Semiconductor
$0.2482
Yes Active 2 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ON SEMICONDUCTOR SOIC SOP, 16 751G-03 compliant EAR99 8542.39.00.01 7 Weeks
CS82C54-10Z
Renesas Electronics Corporation
$9.3155
Active 16 8 10 MHz 3 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C NOT APPLICABLE NOT APPLICABLE 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.4528 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
CS82C54-10Z96
Renesas Electronics Corporation
$9.8029
Active 16 8 10 MHz 3 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C NOT APPLICABLE NOT APPLICABLE 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.4528 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
M48T35Y-70PC1
STMicroelectronics
$19.4386
Active 32760 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK CMOS PARALLEL, DIRECT ADDRESS N 8 5 V 50 mA 5.5 V 4.75 V COMMERCIAL SECONDS NO R-PDIP-T28 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.65 mm 15.24 mm 39.625 mm STMICROELECTRONICS DIP DIP, DIP28,.6 28 compliant EAR99 8542.39.00.01 25 Weeks M48T35Y-70PC1, Real Time Clock, Battery ... more
MC14536BDWR2G
ON Semiconductor
$0.5681
Yes Active 2 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e3 3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ON SEMICONDUCTOR SOIC SOP, 16 751G-03 compliant EAR99 8542.39.00.01 1 Week ON Semiconductor MC14536BDWR2G, Programmable Timer Circuit 2MHz, 16-Pin SOIC
CS82C54Z
Renesas Electronics Corporation
$7.6620
Active 16 8 8 MHz 3 YES 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e3 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm RENESAS ELECTRONICS CORP PLCC QCCJ, 28 N28.4528 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
M48T201V-85MH1F
STMicroelectronics
$10.6283
Active 8 32 kHz 1 YES 3.3 V TIMER, REAL TIME CLOCK CMOS WATCHDOG TIMER PARALLEL, DIRECT ADDRESS Y 3.3 V 3.6 V 3 V COMMERCIAL SECONDS NO R-PDSO-G44 Not Qualified e3/e4 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY SSOP SOP44,.5,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN/NICKEL PALLADIUM GOLD GULL WING 810 µm DUAL 3.05 mm 8.56 mm 18.1 mm STMICROELECTRONICS SOIC SSOP, SOP44,.5,32 44 compliant EAR99 8542.39.00.01 26 Weeks
DS1337C#
Maxim Integrated Products
$4.1129
Yes Yes Active 32 kHz 1 YES 3.3 V TIMER, REAL TIME CLOCK CMOS I2C Y 1.5/5 V 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.39.00.01 7 Weeks Maxim DS1337C# Real Time Clock — Calendar 16-Pin SOIC
M41T94MQ6F
STMicroelectronics
$2.2303
Active 32 kHz 1 YES 3 V TIMER, REAL TIME CLOCK CMOS WATCHDOG TIMER SERIAL, 3-WIRE Y 3/5 V 5.5 V 2.7 V INDUSTRIAL 1/100 SECOND YES R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL/PALLADIUM/GOLD (NI/PD/AU) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm STMICROELECTRONICS SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 10 Weeks
MCP7940N-I/SN
Microchip Technology Inc
$0.7531
Yes Active 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS I2C Y 2/5 V 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 11 Weeks Real Time Clock I2C GP RTCC 64B SRAM
MCP79410-I/MS
Microchip Technology Inc
$0.9338
Yes Active 400 kHz YES 5 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL I2C Y 2/5 V 5.5 V 2.5 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC MSOP ROHS COMPLIANT, PLASTIC, MSOP-8 8 compliant EAR99 8542.39.00.01 17 Weeks I2C GP RTCC, 1Kb EE, 64B SRAM, ID
IP82C54-10Z
Renesas Electronics Corporation
$15.1523
Active 16 8 10 MHz 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V INDUSTRIAL R-PDIP-T24 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 31 mm RENESAS ELECTRONICS CORP PDIP DIP, 24 E24.624 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
MCP79411-I/MS
Microchip Technology Inc
$1.0105
Yes Active 400 kHz YES 5 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 100KHZ WITH 1.8 V NOMINAL I2C Y 2/5 V 5.5 V 2.5 V INDUSTRIAL SECONDS NO S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-8 8 compliant EAR99 8542.39.00.01 17 Weeks
CP82C54-10Z
Renesas Electronics Corporation
$7.2034
Active 16 8 10 MHz 3 NO 5 V TIMER, PROGRAMMABLE CMOS PARALLEL, DIRECT ADDRESS 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C NOT APPLICABLE NOT APPLICABLE 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 31 mm RENESAS ELECTRONICS CORP PDIP DIP, 24 E24.624 compliant EAR99 8542.39.00.01 Microprocessors and Peripherals CMOS Programmable Interval Timer
DS1302Z+T&R
Maxim Integrated Products
$2.4150
Yes Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA SERIAL, 3-WIRE N 3/5 V 5.5 V 2 V COMMERCIAL SECONDS YES R-PDSO-G8 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks MAXIM INTEGRATED PRODUCTS - DS1302Z+T&R ... more

Add to list:
Create New List