BQ4010YMA-70
vs
U63764DC70G1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BENCHMARQ MICROELECTRONICS INC
ZENTRUM MIKROELEKTRONIK DRESDEN AG
Package Description
DIP-28
DIP, DIP28,.6
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
70 ns
Additional Feature
10 YEARS DATA RETENTION
JESD-30 Code
R-PDIP-P28
R-PDIP-T28
JESD-609 Code
e0
e3
Memory Density
65536 bit
65536 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.004 A
0.003 A
Supply Current-Max
0.075 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.41
Length
37.1 mm
Moisture Sensitivity Level
3
Seated Height-Max
5.1 mm
Width
15.24 mm
Compare BQ4010YMA-70 with alternatives
Compare U63764DC70G1 with alternatives