BQ7693006DBTR
vs
BQ7693000DBT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP-30
|
TSSOP-30
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
DETECTION THRESHOLD VOLTAGE= 0.7V
|
DETECTION THRESHOLD VOLTAGE= 0.7V
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
Input Voltage-Max |
50 V
|
50 V
|
JESD-30 Code |
R-PDSO-G30
|
R-PDSO-G30
|
JESD-609 Code |
e4
|
e4
|
Length |
7.8 mm
|
7.8 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
30
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
5 mA
|
5 mA
|
Supply Voltage-Max (Vsup) |
25 V
|
25 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+0.7V
|
+0.7V
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare BQ7693006DBTR with alternatives
Compare BQ7693000DBT with alternatives