BRT12M
vs
BRT12H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
VISHAY SEMICONDUCTORS
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Input Trigger Current-Nom |
3 mA
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.3 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRIGGER OUTPUT OPTOCOUPLER
|
TRIGGER OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
8
|
9
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare BRT12M with alternatives
Compare BRT12H with alternatives