BSB053N03LPG
vs
RQ3E180AJTB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ROHM CO LTD
|
Package Description |
GREEN, METAL, WDSON-2, 3 PIN
|
HSMT8, 8 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
75 mJ
|
24.6 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
17 A
|
18 A
|
Drain-source On Resistance-Max |
0.0053 Ω
|
0.0058 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-MBCC-N3
|
R-PDSO-F5
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
42 W
|
|
Pulsed Drain Current-Max (IDM) |
284 A
|
72 A
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare BSB053N03LPG with alternatives
Compare RQ3E180AJTB with alternatives