BSC100N03MSGATMA1
vs
FDMS7682
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-F8
|
POWER 56, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
AVALANCHE RATED
|
|
Avalanche Energy Rating (Eas) |
10 mJ
|
29 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
30 V
|
Drain Current-Max (ID) |
12 A
|
16 A
|
Drain-source On Resistance-Max |
0.012 Ω
|
0.0063 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-F8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
30 W
|
33 W
|
Pulsed Drain Current-Max (IDM) |
176 A
|
80 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
MATTE TIN
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Manufacturer Package Code |
|
8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
|
HTS Code |
|
8541.29.00.95
|
JEDEC-95 Code |
|
MO-240AA
|
|
|
|
Compare BSC100N03MSGATMA1 with alternatives
Compare FDMS7682 with alternatives