Part Details for BSC100N03MSGATMA1 by Infineon Technologies AG
Overview of BSC100N03MSGATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC100N03MSGATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1812
|
Newark | Mosfet Transistor, N Channel, 44 A, 30 V, 0.0083 Ohm, 10 V, 2 V Rohs Compliant: Yes |Infineon BSC100N03MSGATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3434 |
|
$0.3360 / $0.7800 | Buy Now |
DISTI #
BSC100N03MSGATMA1CT-ND
|
DigiKey | MOSFET N-CH 30V 12A/44A TDSON Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44211 In Stock |
|
$0.2501 / $0.7600 | Buy Now |
DISTI #
BSC100N03MSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC100N03MSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2667 | Buy Now |
DISTI #
726-BSC100N03MSGATMA
|
Mouser Electronics | MOSFET N-Ch 30V 44A TDSON-8 OptiMOS 3M RoHS: Compliant | 18594 |
|
$0.2500 / $0.5500 | Buy Now |
DISTI #
E02:0323_00274240
|
Arrow Electronics | Trans MOSFET N-CH 30V 12A 8-Pin TDSON EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2327 | Europe - 5000 |
|
$0.2393 / $0.2410 | Buy Now |
DISTI #
V72:2272_06391000
|
Arrow Electronics | Trans MOSFET N-CH 30V 12A 8-Pin TDSON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2233 Container: Cut Strips | Americas - 3733 |
|
$0.2247 / $0.3420 | Buy Now |
|
Future Electronics | N-Channel 30 V 10 mOhm OptiMOS™ MOSFET - PG-TISON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | N-Channel 30 V 10 mOhm OptiMOS™ MOSFET - PG-TISON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
BSC100N03MSGATMA1
|
Avnet Americas | Trans MOSFET N-CH 30V 12A 8-Pin TDSON T/R - Tape and Reel (Alt: BSC100N03MSGATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2334 / $0.2667 | Buy Now |
DISTI #
BSC100N03MSGATMA1
|
TME | Transistor: N-MOSFET, unipolar, 30V, 28A, Idm: 176A, 30W, PG-TDSON-8 Min Qty: 3 | 0 |
|
$0.3360 / $0.4900 | RFQ |
Part Details for BSC100N03MSGATMA1
BSC100N03MSGATMA1 CAD Models
BSC100N03MSGATMA1 Part Data Attributes:
|
BSC100N03MSGATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC100N03MSGATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12A I(D), 30V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 10 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 176 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC100N03MSGATMA1
This table gives cross-reference parts and alternative options found for BSC100N03MSGATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC100N03MSGATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7692A | N-Channel PowerTrench® MOSFET 30V, 8mΩ, 3000-REEL | onsemi | BSC100N03MSGATMA1 vs FDMS7692A |
BSC050N03MSGATMA1 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC050N03MSGATMA1 |
BSC883N03MSG | Power Field-Effect Transistor, 19A I(D), 34V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC883N03MSG |
BSC882N03MSG | Power Field-Effect Transistor, 22A I(D), 34V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC882N03MSG |
BSC028N03MSCG | Power Field-Effect Transistor, 21A I(D), 30V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC028N03MSCG |
FDMS7682 | Power Field-Effect Transistor, 16A I(D), 30V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | BSC100N03MSGATMA1 vs FDMS7682 |
BSC090N03MSG | Power Field-Effect Transistor, 12A I(D), 30V, 0.0112ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC090N03MSG |
BSC080N03MSGATMA1 | Power Field-Effect Transistor, 13A I(D), 30V, 0.0102ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC080N03MSGATMA1 |
FDMS7692A | Power Field-Effect Transistor, 13.5A I(D), 30V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | BSC100N03MSGATMA1 vs FDMS7692A |
BSC037N03LSCG | Power Field-Effect Transistor, 21A I(D), 30V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC100N03MSGATMA1 vs BSC037N03LSCG |