BSM25GD120D2
vs
MG25Q6ES50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
35 A
|
35 A
|
Collector-Emitter Voltage-Max |
1200 V
|
1200 V
|
Gate-Emitter Voltage-Max |
20 V
|
|
Number of Elements |
1
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max (Abs) |
200 W
|
|
VCEsat-Max |
3.2 V
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
HIGH SPEED SWITCHING
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
|
JESD-30 Code |
|
R-PDIP-P24
|
Number of Terminals |
|
24
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
MOTOR CONTROL
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Nom (toff) |
|
600 ns
|
Turn-on Time-Nom (ton) |
|
200 ns
|
|
|
|
Compare MG25Q6ES50 with alternatives