Part Details for MG25Q6ES50 by Toshiba America Electronic Components
Overview of MG25Q6ES50 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG25Q6ES50
MG25Q6ES50 CAD Models
MG25Q6ES50 Part Data Attributes
|
MG25Q6ES50
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG25Q6ES50
Toshiba America Electronic Components
TRANSISTOR 35 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SPEED SWITCHING | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-PDIP-P24 | |
Number of Elements | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 200 ns |
Alternate Parts for MG25Q6ES50
This table gives cross-reference parts and alternative options found for MG25Q6ES50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG25Q6ES50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG25Q6ES42 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG25Q6ES50 vs MG25Q6ES42 |
6MBI25LB-120 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, M607, 17 PIN | Fuji Electric Co Ltd | MG25Q6ES50 vs 6MBI25LB-120 |
MG25Q6ES1 | TRANSISTOR 25 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | MG25Q6ES50 vs MG25Q6ES1 |
6MBI25L-120 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, M616, 19 PIN | Fuji Electric Co Ltd | MG25Q6ES50 vs 6MBI25L-120 |
BSM25GD120DN2E3224 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel | Siemens | MG25Q6ES50 vs BSM25GD120DN2E3224 |
BSM25GD120D2 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | MG25Q6ES50 vs BSM25GD120D2 |
BSM25GD120DN2 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel | Siemens | MG25Q6ES50 vs BSM25GD120DN2 |
BSM25GD120D2 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel | Siemens | MG25Q6ES50 vs BSM25GD120D2 |
6MBI25F-120 | Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel, M616, 19 PIN | Fuji Electric Co Ltd | MG25Q6ES50 vs 6MBI25F-120 |
BSM25GD120DN2E3224 | Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-17 | Infineon Technologies AG | MG25Q6ES50 vs BSM25GD120DN2E3224 |