BSP43-T
vs
JANS2N3420S
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
AEROFLEX/METELICS INC
|
Part Package Code |
SC-73
|
TO-39
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
3 A
|
Collector-Base Capacitance-Max |
12 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
15
|
JESD-30 Code |
R-PDSO-G4
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Turn-off Time-Max (toff) |
1000 ns
|
1200 ns
|
Turn-on Time-Max (ton) |
250 ns
|
300 ns
|
VCEsat-Max |
0.5 V
|
|
Base Number Matches |
2
|
6
|
JEDEC-95 Code |
|
TO-39
|
Reference Standard |
|
MIL-19500/393C
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BSP43-T with alternatives
Compare JANS2N3420S with alternatives