BSP43TA vs MJD31T4 feature comparison

BSP43TA Diodes Incorporated

Buy Now Datasheet

MJD31T4 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 80 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 10
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 3 MHz
Base Number Matches 2 5
Rohs Code No
HTS Code 8541.29.00.95
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time-Max (toff) 900 ns
VCEsat-Max 1.2 V

Compare BSP43TA with alternatives