BSP50T/R
vs
BSP50E6327HTSA1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
SC-73
|
|
Package Description |
PLASTIC, SMD, SC-73, 4 PIN
|
GREEN, PLASTIC PACKAGE-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.5 A
|
1 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
2000
|
2000
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
VCEsat-Max |
1.3 V
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Infineon
|
Moisture Sensitivity Level |
|
1
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare BSP50T/R with alternatives
Compare BSP50E6327HTSA1 with alternatives