BSP51T/R vs BSP51 feature comparison

BSP51T/R Nexperia

Buy Now Datasheet

BSP51 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Obsolete
Package Description , Lead Free Package-4
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Base Number Matches 3 9
Pbfree Code Yes
Part Package Code SOT-223
Pin Count 4
Manufacturer Package Code MOLDED PACKAGE, SOT-223, 4 LEAD
HTS Code 8541.21.00.95
Case Connection Collector
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 80 V
Configuration Single
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material Silicon