BSP52/T3 vs BSP52T/R feature comparison

BSP52/T3 Nexperia

Buy Now Datasheet

BSP52T/R Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , ,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Base Number Matches 2 3
Rohs Code Yes
Collector Current-Max (IC) 2 A
Configuration Darlington
DC Current Gain-Min (hFE) 2000
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn
Power Dissipation-Max (Abs) 1.5 W
Surface Mount Yes
Transition Frequency-Nom (fT) 200 Mhz