BSP52/T3
vs
BSP52T1
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
,
|
Case 318e-04, 4 Pin
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| Date Of Intro |
2017-02-01
|
|
| Base Number Matches |
2
|
5
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Part Package Code |
|
TO-261AA
|
| Pin Count |
|
4
|
| Manufacturer Package Code |
|
CASE 318E-04
|
| Case Connection |
|
Collector
|
| Collector Current-Max (IC) |
|
1 A
|
| Collector-Emitter Voltage-Max |
|
80 V
|
| Configuration |
|
Darlington
|
| DC Current Gain-Min (hFE) |
|
2000
|
| JEDEC-95 Code |
|
TO-261AA
|
| JESD-30 Code |
|
R-PDSO-G4
|
| JESD-609 Code |
|
e0
|
| Moisture Sensitivity Level |
|
Not Specified
|
| Number of Elements |
|
1
|
| Number of Terminals |
|
4
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Polarity/Channel Type |
|
Npn
|
| Qualification Status |
|
Commercial
|
| Surface Mount |
|
Yes
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Transistor Application |
|
Switching
|
| Transistor Element Material |
|
Silicon
|
|
|
|