| Part Life Cycle Code | Obsolete | Obsolete |
|---|---|---|
| Package Description | , | , |
| Reach Compliance Code | Compliant | Unknown |
| ECCN Code | EAR99 | |
| Date Of Intro | 2017-02-01 | |
| Base Number Matches | 2 | 4 |
| Rohs Code | No | |
| Collector Current-Max (IC) | 90 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 2000 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Npn | |
| Surface Mount | Yes | |