BSP52E6327XT vs BSP52/T3 feature comparison

BSP52E6327XT Siemens

Buy Now Datasheet

BSP52/T3 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOT-223
Package Description Small Outline, R-Pdso-G4 ,
Pin Count 4
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Case Connection Collector
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration Darlington With Built-In Diode And Resistor
DC Current Gain-Min (hFE) 2000
JESD-30 Code R-PDSO-G4
Number of Elements 2
Number of Terminals 4
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity/Channel Type Npn
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 200 Mhz
Turn-off Time-Max (toff) 1500 Ns
Turn-on Time-Max (ton) 400 Ns
Base Number Matches 1 2
Date Of Intro 2017-02-01