BSP52T1
vs
BSP52T/R
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Part Package Code |
TO-261AA
|
|
| Package Description |
Case 318e-04, 4 Pin
|
,
|
| Pin Count |
4
|
|
| Manufacturer Package Code |
CASE 318E-04
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Case Connection |
Collector
|
|
| Collector Current-Max (IC) |
1 A
|
2 A
|
| Collector-Emitter Voltage-Max |
80 V
|
|
| Configuration |
Darlington
|
Darlington
|
| DC Current Gain-Min (hFE) |
2000
|
2000
|
| JEDEC-95 Code |
TO-261AA
|
|
| JESD-30 Code |
R-PDSO-G4
|
|
| JESD-609 Code |
e0
|
|
| Moisture Sensitivity Level |
Not Specified
|
|
| Number of Elements |
1
|
|
| Number of Terminals |
4
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Qualification Status |
Commercial
|
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Position |
Dual
|
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
|
| Base Number Matches |
5
|
3
|
| ECCN Code |
|
EAR99
|
| Operating Temperature-Max |
|
150 °C
|
| Power Dissipation-Max (Abs) |
|
1.5 W
|
| Transition Frequency-Nom (fT) |
|
200 Mhz
|
|
|
|