BSS100LTR2 vs BSS119H6433 feature comparison

BSS100LTR2 Calogic Inc

Buy Now Datasheet

BSS119H6433 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CALOGIC LLC INFINEON TECHNOLOGIES AG
Package Description CYLINDRICAL, O-PBCY-T3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Additional Feature LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss) 4.1 pF
JESD-609 Code e3
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 0.36 W
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare BSS100LTR2 with alternatives

Compare BSS119H6433 with alternatives