BSS123,215
vs
ND2410L-1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
VISHAY SILICONIX
|
Part Package Code |
TO-236
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
100 V
|
240 V
|
Drain Current-Max (ID) |
0.15 A
|
0.18 A
|
Drain-source On Resistance-Max |
6 Ω
|
10 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
10 pF
|
15 pF
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Reference Standard |
IEC-134
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
JEDEC-95 Code |
|
TO-226AA
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BSS123,215 with alternatives
Compare ND2410L-1 with alternatives