BSS123_R2_00001 vs BSS119L6433HTMA1 feature comparison

BSS123_R2_00001 PanJit Semiconductor

Buy Now Datasheet

BSS119L6433HTMA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 0.17 A 0.17 A
Drain-source On Resistance-Max 6 Ω 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 7.8 pF 4.1 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Reference Standard IEC-61249; MIL-STD-750
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description SMALL OUTLINE, R-PDSO-G3
Additional Feature LOGIC LEVEL COMPATIBLE

Compare BSS123_R2_00001 with alternatives

Compare BSS119L6433HTMA1 with alternatives