BSS7728NH6327XTSA2
vs
BS107RLRA
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CASE 29-11, TO-92, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
200 V
|
Drain Current-Max (ID) |
0.2 A
|
0.25 A
|
Drain-source On Resistance-Max |
5 Ω
|
14 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
4.4 pF
|
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
NOT SPECIFIED
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.36 W
|
|
Reference Standard |
AEC-Q101
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
JEDEC-95 Code |
|
TO-226AA
|
Qualification Status |
|
COMMERCIAL
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare BSS7728NH6327XTSA2 with alternatives